Print Page
5606001
Bottle Kit, Dosing, 29.57 ml, PolySpense Series, 10 Pack
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISNAR
Manufacturer Part No5606001
Order Code3051847
Product RangePolySpense
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFISNAR
Manufacturer Part No5606001
Order Code3051847
Product RangePolySpense
Technical Datasheet
Dispenser TypeBottle
Volume29.57ml
Product RangePolySpense
SVHCNo SVHC (15-Jan-2019)
Product Overview
LDPE squeeze type PolySpense needle bottle kit feature a unique luer lock cap that accommodates all Fisnar blunt end or plastic taper tip needles. It is ideal for dispensing alcohols, cleaning agents, flux, cyanoacrylates, adhesives, solder mask and other materials.
- 1oz size
- Round bottle
- 20mm thread size
Notes
Needles sold separately.
Technical Specifications
Dispenser Type
Bottle
Product Range
PolySpense
Volume
29.57ml
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90289090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098