Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No155220-0115
Order Code2677917
Product Range155220 Series
Also Known AsGTIN UPC EAN: 889056458894
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1.104 |
10+ | Kč1.078 |
50+ | Kč1.028 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Kč1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No155220-0115
Order Code2677917
Product Range155220 Series
Also Known AsGTIN UPC EAN: 889056458894
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge21AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size28 x 0.15mm
Conductor MaterialCopper
Jacket MaterialWSOR
External Diameter5.9mm
Voltage Rating600V
Product Range155220 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CPR: not yet qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
21AWG
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.9mm
Product Range
155220 Series
No. of Cores
4Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
28 x 0.15mm
Jacket Material
WSOR
Voltage Rating
600V
SVHC
No SVHC (21-Jan-2025)
Alternatives for 155220-0115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05