Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXOVIT
Manufacturer Part No63642585736
Order Code1822404
Also Known AsGTIN UPC EAN: 3157625591592
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFLEXOVIT
Manufacturer Part No63642585736
Order Code1822404
Also Known AsGTIN UPC EAN: 3157625591592
Technical Datasheet
Abrasive TypeRoll
Abrasive Colour-
Abrasive GradeP60
Length25m
Width25mm
Product Range-
Product Overview
- Aluminium oxide abrasive on a flexible cotton backing
- Ideal for sanding profiled surfaces
- For use on wood or metal
- Dispenser unit allows easy storage
- Dimensions (WxL): 25mm x 25m
Technical Specifications
Abrasive Type
Roll
Abrasive Grade
P60
Width
25mm
Abrasive Colour
-
Length
25m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:68051000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55