Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč49,482.840 |
Product Information
Product Overview
PV-KIT-2 is a pro solar kit with clamps, irradiance meter, panel tester, and IR camera. Applications include verifying the performance and safety solar systems, monitoring and maintaining large-scale solar power plants and ensuring the quality of solar panels during production.
- Measures solar string DC power and performance up to 1500kVA at CAT III 1500V rating
- Instantly measures solar irradiance as required by IEC 62446-1
- Tests panel performance with instant measurements of maximum power, temperature, and I-V curve
- Locates potential issues with a thermal camera featuring MSX®
- Supports wireless METERLiNK® connectivity for quick data collection and sharing
Contents
CM78-PV CAT III 1500 V Solar Clamp Meter with METERLiNK, PV78 Solar Irradiance and Temperature Meter with Tilt Sensor and METERLiNK, PV48 Solar Panel Tester and I-V Curve Tracer with Temperature Measurements, TG268 Spot Thermal Camera with Bullseye Laser, TA74 18-inch Universal Flex Current Probe, TA89 Solar Photovoltaic Test Leads with Banana Plug and MC4 Connector, TA90 Dual Male and Female MC4 Test Leads with Banana Plug, TA91 Rugged Carrying Pouch with Shoulder Strap.
Technical Specifications
Solar Clamp Meter, Solar Irradiance/Temp Meter, Solar Panel Tester, Camera, Current Probe, Pouch
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate