Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,073.935 |
Product Information
Product Overview
PV48 is a solar panel tester and I-V curve tracer with temperature measurements. It is a highly efficient tool designed to verifying the maximum power and performance of solar panels. It quickly measures essential parameters such as maximum power, voltage, current, open circuit voltage (VOC), short circuit current (ISC), and ambient temperature. The I-V curve tracer facilitates intuitive and visual analysis of up to 800W per panel, ensuring optimal solar panel performance. Equipped with a built-in lithium battery, the FLIR PV48 supports full-day operation, while its high-contrast, large LCD screen remains easily readable even in direct sunlight. The included MC4 PV plugs and clips make diagnosing and troubleshooting solar panels straightforward and efficient.
- Instantly measures maximum power, temperature, and I-V curve
- Provides graphical data analysis with I-V curve up to 800W per panel
- Diagnoses and troubleshoots solar panels with included MC4 PV plugs and clips
- High-contrast, large LCD display is easy to read in direct sunlight
- Powered by a built-in lithium battery
- Dimension is 151.6mm x 72.5mm x 38mm
Contents
PV48, Carrying pouch, CAT III-300V double-moulded alligator clips, CAT III-300V MC4 PV plugs, 1 × 3.7V li-ion battery, User manual.
Technical Specifications
Solar Panel Tester
Solar Panel Tester and I-V Curve Tracer, Alligator Clips, MC4 PV Plugs, Battery, Manual, Pouch
No SVHC (21-Jan-2025)
I-V Curve Tracer
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate