Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLIR
Manufacturer Part NoSV87
Order Code3588252
Technical Datasheet
Sensitivity± 32g
Accessory TypeRemote Vibration and Temperature Sensor
For Use WithFLIR SV87-KIT Vibration Monitoring Solution
Frequency Range10Hz to 1kHz
Sampling Rate-
External Height - Metric85mm
External Width - Metric129mm
External Depth - Metric182.5mm
Product Range-
Technical Specifications
Sensitivity
± 32g
For Use With
FLIR SV87-KIT Vibration Monitoring Solution
Sampling Rate
-
External Width - Metric
129mm
Product Range
-
Accessory Type
Remote Vibration and Temperature Sensor
Frequency Range
10Hz to 1kHz
External Height - Metric
85mm
External Depth - Metric
182.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064