Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč741,690.840 |
Product Information
Product Overview
T912503 is a Si2x-Pro hazardous location acoustic imaging camera for gas leak, mechanical fault and partial discharge detection. It is specifically designed for use in hazardous gas and explosive dust environments, to easily reduce leaks of toxic or flammable gases to improve safety, or cut expenses associated with compressed air or gas leaks in your facilities. With its advanced analysis tools, the Si2x-Pro provides a robust solution for lowering costs associated with mechanical bearing issues and partial discharge on electrical equipment. Engineered for hazardous operations, it offers best-in-class performance, decision support, and fleet management, along with enterprise data integration for optimal efficiency and safety.
- Detects, locates and measures compressed gas leaks and mechanical issues in explosive atmospheres
- Offers mechanical issue condition assessment with three measurement metrics for early identification
- Quantifies leak rate and cost of industrial gas and compressed air leaks to prioritize repair
- Includes on-camera and in-software severity assessment and type classification of PD issues
- Identify and quantify both minor and elusive issues from up to 200m (656ft) away
- 5" 1280 × 720 size, resistive touch screen, TFT LCD, MIPI DSI display
- Features automatic frequency tuning, 8x zoom, 12MP digital camera and a QR code reader
- IP54 rated
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- Camera size 184 × 276 × 167mm
Technical Specifications
200m
1280 x 720 Pixels
2kHz to 130kHz
Si2x-Pro Series
5"
75° Diagonal
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate