Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč51,564.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč51,564.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoVS290-00
Order Code3588248
Technical Datasheet
Accessory Type3.5" Videoscope Display and Li-ion Battery
For Use WithFLIR VS290 Series Thermal and Visual Videoscope Systems
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
FLIR VS290-00 is a videoscope display and battery. It is designed to help professionals in utility, building inspection, and manufacturing improve safety, productivity and reduce diagnostic time. Use the VS290-00 accessory with a compatible camera probe to easily target hidden problems in difficult-to-access locations.
- 3.5inch RGB TFT LCD display (320 × 240 pixels)
- Includes rechargeable and field-replaceable Li-ion battery
- Surface brightness 1000cd/m²
- USB Type-C port for data transfer/power
- 70-degree viewing angle
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Accessory Type
3.5" Videoscope Display and Li-ion Battery
Product Range
-
For Use With
FLIR VS290 Series Thermal and Visual Videoscope Systems
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.041