Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč141,752.160 |
Price for:Each
Minimum: 1
Multiple: 1
Kč141,752.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9103-A-256
Order Code3470986
Technical Datasheet
Calibration TypeTemperature
External Height261mm
External Width143mm
External Depth245mm
Accuracy± 0.25°C
Weight5.7kg
Operating Temperature Min5°C
Operating Temperature Max45°C
Product Range-
SVHCTo Be Advised
Product Overview
9103-A-256 is a field dry-well. It covers below-ambient temperatures as low as -25 °C. The 9103 is stable to ±0.02 °C, and its display is calibrated to an accuracy of ±0.25 °C at all temperatures within its range. In just eight minutes, 0 °C is reached, and 100 °C is reached in six minutes, so your time is spent calibrating-not waiting. The 9103 reaches temperatures 50 °C below ambient, so -25 °C is reached under normal ambient conditions.
- Temperature range from -25°C to 140°C (-13°F to 284°F) at 23°C ambient
- Lightweight and very portable
- Accuracy to ±0.25 °C
- RS-232 and Interface-it software included
- Easy to recalibrate
- Immersion depth is 124mm
- Wells: 1.6mm, 3.2mm, 4.8mm, 6.35mm, 9.5mm and 12.7mm
- Insert "A", miscellaneous (cold side)
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Calibration Type
Temperature
External Width
143mm
Accuracy
± 0.25°C
Operating Temperature Min
5°C
Product Range
-
External Height
261mm
External Depth
245mm
Weight
5.7kg
Operating Temperature Max
45°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.3