Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč227,199.720 |
Product Information
Product Overview
DSX-602-NW INTCableAnalyzer™ is the tool with integrated Wi-Fi disabled for essential certification of copper, twisted pair structured cabling from Cat 3 / Class C through Cat 6A / Class EA, featuring speed and reliability, making you more efficient and productive – you can see the results on the bottom line. No other tester will deliver as consistently as the DSX-602. Its gesture-based user interface allows your techs to spend less time interpreting screens and more time testing. 500 MHz frequency range certifies Cat 6A/Class EA cabling for 10 Gigabit Ethernet in just 10 seconds. Advanced diagnostics pinpoint the location of a failure. LinkWare™ Live cloud-based service that lets you manage certification jobs anytime, anywhere, with anyone on any device. It provides essential Cat 6A and Class EA copper certification featuring 10 second test times and advanced user interface. Features legendary Fluke networks reliability backed by worldwide support.
- Cat 6A certification in 10 seconds, troubleshoots faults fast
- 500MHz maximum frequency
- 5.7inch LCD display with a projected capacitance touchscreen
- Main unit and smart remote (6.67cm x 13.33cm x 27.94cm)
- Operating temperature range from 0°C to 45°C
- CSA 22.2 No. 61010, IEC 61010-1 3rd Edition safety standards
- ProjX™ management system makes test setup fast and foolproof
- Quickly and easily create professional custom PDF reports with LinkWare™ PC
- HDTDX and HDTDR diagnostics pinpoint fault location
- 10 second Cat 6A test time
Contents
DSX-602 cable analyser main and remote, Cat 6A/ Class EA channel adapters (2), 6inch (15cm) RJ45 reference patch cord (1), Soft carrying case, USB cable for PC communications, AC adapters (2) and DSX-602 getting started guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
LCD Projected Capacitance Touch Screen
-
No SVHC (15-Jun-2015)
-
DSX Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate