Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFI-500-BATTERY
Order Code2931207
Product RangeFiberInspector Micro FI-500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,755.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,755.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFI-500-BATTERY
Order Code2931207
Product RangeFiberInspector Micro FI-500 Series
Technical Datasheet
Battery TechnologyNickel Metal Hydride
For Use WithFluke FI-500 FiberInspector Micro-Fiber Optic Scope
Product RangeFiberInspector Micro FI-500 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FI-500-BATTERY is a replacement battery set for FI-500 fibre inspector.
- Two rechargeable NiMH batteries (1.2V, 2700mAh)
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Battery Technology
Nickel Metal Hydride
Product Range
FiberInspector Micro FI-500 Series
For Use With
Fluke FI-500 FiberInspector Micro-Fiber Optic Scope
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
UN Hazard Code:3496