Product Information
Product Overview
SimpliFiber Pro's FindFiber Remote ID sources are valuable accessories that help free your technicians from tedious cable routing identification to work on other projects. In the past, multiple technicians were necessary to monitor both ends of a link to coordinate and match up fibre combinations over talk sets. Now, a single technician can perform this work with FindFiber Remote ID sources and a SimpliFiber Pro power meter. With FindFiber sources plugged into remote patch-panel ports or drops that transmit unique identifier signals to a SimpliFiber Pro power meter on the opposite end, an individual can easily and quickly identify the physical location of cabling runs to ensure polarity and the correct location of each drop at the central panel.
- Dual-wavelength testing - complete testing in half the time
- Calibrated to extend from typical enterprise wavelengths to broader applications
- Min/Max - precision tracking of intermittent power fluctuations
- a superior alternative to inaccurate "wiggle" test
- CheckActive - audible tone and display icon alerts you to a live wire
- Saves 1000 results - Large internal memory enables continuous testing and recording
- Fully compatible with LinkWare cable test management software
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Communications & Networking
Contents
Set of six FindFiber Remote ID sources.
Technical Specifications
-
-
-
Indium Gallium Arsenide
-
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate