Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč273,973.920 |
Product Information
Product Overview
LIQ-DUO-1475-H6-UK is a LinkIQ™ Cable+Network+Wi-Fi tester (designed for the UK, equipped with 6 GHz Wi-Fi capability) and FTK1475 single mode & multimode fibre optic test kit. The LinkIQ™ Cable+Network Tester is the testing solution to verify cable performance up to 10 Gb/s and solve network connectivity problems. The LinkIQ tester validates cable performance using frequency-based measurements and a wire map of the cable under test. It also performs ping tests to verify connectivity and nearest switch diagnostics to identify key network issues and validate switch configuration - eliminating the need for another device. The LinkIQ Duo model adds Wi-Fi analysis to Wi-Fi 6E including networks, channels, and access points plus warning of common configuration issues. Additional features include Analog and Digital Toning, Port Blink, Remote Office Locators, and the ability to manage results via LinkWare™ PC.
- Cable performance testing up to 10GBASE-T plus troubleshooting (distance to fault, wire map, toning)
- IPv4 and v6 ping, nearest switch diagnostics (IP address, name, port/VLAN number and data rates)
- Detect and test PoE power under load to Class 8
- Manage results and print reports from LinkWare™ PC
- Multiple-language interface support
- RJ45 port for connection to cable or switch port
- Blink port light on switch
- Compatible with MicroScanner™ PoE Remote Identifiers
- Touchscreen colour display provides clear, easy-to-use controls
- Rechargeable Li-Ion battery via standard USB-C port
Contents
LinkIQ™ Duo with remote ID #1, RJ45-RJ45 patch cord, AC charger, RJ45/11 universal coupler, Duffle bag carrying case, SimpliFiber Pro optical power meter, 850/1300 multimode source, 1310/1550 single mode source, VisiFault VFL, Two (2) FindFiber Remote ID sources, Magnetic strap attachments, Carrying case, SC, ST, and LC power meter adapters, FiberInspector Micro with Prob, Display, 4 UPC tips, Rechargeable batteries, Universal power adapter, NFC-KIT-BOX fibre optic cleaning kit.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront.
Technical Specifications
LIQ-200-DUO-KIT+Optical Pwr Meter, Visual Fault Locator, Univ Adapter, Strap, Case, 2x AAA Batteries
No SVHC (07-Nov-2024)
LinkIQ Duo Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate