Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46,021.800 |
Product Information
Product Overview
MS-POE-KIT is a MicroScanner™ PoE cable verifier kit. The MicroScanner PoE cable verifier validates and troubleshoots users' industrial Ethernet copper cabling, helping to reduce downtime in time-sensitive industrial networks. It performs continuity tests on all wires in a few seconds and displays the results graphically, so the user can see opens, shorts, and crossed wires. The MicroScanner PoE helps make installation, maintenance, and troubleshooting on IT, security, PoE lighting, Ethernet-based HV AC devices, and IP-based building automation systems easier. Its oversized, backlit LCD screen displays clear results in any light or complete dark with intuitive icons and support of Class 0 to 8 PoE.
- Reports PoE class (0-8), injector voltage, switch speed up to 10G
- Shows wire map, length, cable ID, and distance to fault
- Trace cable or wire pairs with included IntelliTone™ Pro 200 probe
- Includes remote IDs to determine network layout quickly
- Operating temperature range from 0°C to 45°C
- IEC 61010-1 3rd Edition safety standard
- Monochrome LCD with backlight display
- Dimension (with batteries installed and wiremap adapter attached) is 76mm x 163mm x 36mm
Contents
MicroScanner™ POE (Power over Ethernet) cable verifier with detachable wiremap adapter, Remote identifiers #2-7, IntelliTone Pro 200 probe, RJ45 cord and adapters, Magnetic strap, Deluxe duffle bag, Test kit pouch, (2) AA and (1) 9V alkaline batteries, Getting started guide (10 languages), One year warranty on testers.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
LCD
PoE
No SVHC (15-Jun-2015)
10Gbps
MicroScanner Series
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate