Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoPRO3000F50-KIT
Order Code2891976
Product RangePro3000 Series
Technical Datasheet
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,693.160 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,693.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoPRO3000F50-KIT
Order Code2891976
Product RangePro3000 Series
Technical Datasheet
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height-
External Width-
External Depth-
Product RangePro3000 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 50Hz filtered probe and tone generator kit
- SmartTone™ technology provides five distinct tones for exact pair identification
- Sends a loud tone up to 10 miles on most cables
- Loudspeaker on probe makes it easy to hear the tone through drywall, wood and other enclosures
- Angled bed-of-nails clips allow easy access to individual pairs
- RJ-11 connector is ideal for use on telephone jacks
- Supplied nylon pouch attaches to your belt for easy transport
Contents
Pro3000 filtered probe, Pro3000 tone generator, Nylon pouch.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
-
External Depth
-
SVHC
No SVHC (15-Jun-2015)
Resistance
-
External Width
-
Product Range
Pro3000 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453