Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč70,725.600 |
Product Information
Product Overview
1664 UK FTT is a Fluke 1664 multifunction tester with UK power cord and TruTest™ data management and reporting software. The Fluke 1664 FC is the only tester with ""Insulation PreTest"" that stops the insulation test and provides a visual warning if it detects that an appliance is connected to the system under test. This helps you avoid potentially serious and costly mistakes that can cause damage to your customers’ peripheral equipment. Auto Test performs up to seven installation tests in one sequence, ensuring compliance with local installation regulations. This reduces the number of manual connections, thus decreasing the possibility of errors and reducing test time. Fluke TruTest Software is designed to eliminate the hassle associated with traditional electrical system data management and reporting.
- Compact, lightweight (less than 1.3kg) with padded neck-strap to free your hands
- Rotary dial knob clearly indicates which function is selected and no complex multi-level menus
- Additional high current loop mode for faster measurements than loop test with non-trip mode for RCDs
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Performs fast voltage measurement between L-N, L-PE, and N-PE using the mains cord
- Measures RCD trip current and trip time in parallel (RCD type AC and A)
- Measures PEFC or PSC and loop impedance in parallel and displays them together on the dual display
- Offers ring testing, uses continuity test currents to measure motor windings
- Detects raised earth voltage <gt/>50V with earth volt touchpad indicating potential dangerous situations
Contents
1664 multifunction installation tester, 6x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead, IR189USB cable, TruTest data management software.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
1660 Series
500V
1Gohm
500V
20Mohm
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate