Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč134,253.240 |
Product Information
Product Overview
1674FC UK/1630 is a combo pack of Fluke 1674 multifunction installation tester with Fluke connect compatibility and 1630-2 FC earth ground clamp. With an ergonomic design, seamless user interface, integrated data management capabilities, wireless connectivity and comprehensive reporting software, this tester sets the new standard for an integrated installation testing solution. Reliable installation testing is essential for ensuring the safety, optimal functionality, and integrity of a facility’s electrical systems. The Fluke 1630 is a MUST HAVE for those who are intent on improving the reliability of their systems and making it impervious to impulse damage. The Fluke 1630 is easy to use, highly accurate and an industry standard tester. The 1630-2 FC clamp measures earth ground loop resistances for multi-grounded systems using the dual-clamp jaw.
- Compact and lightweight (less than 1.6Kg), with a padded neck strap to free your hands
- Full-colour touch screen & tactile rotary knob for fast navigation with no complex multi-level menus
- Rechargeable 2,500mAh li-ion battery to cover a full day of testing
- Standard USB-C charging port with fast charging support for convenient on-the-go charging
- Additional high current loop mode for faster measurements with non-trip mode for RCD protected ckt
- IMD tests, SPD functional test, voltage drop measurement, auto test sequence function
- Z Max memory for loop tests, insulation PreTest safety function
- Unique zero adapter for fast, reliable, and accurate test lead and mains cord compensation
- Insulation at L-N, L-PE, N-PE inputs, continuity at L-N, L-PE, N-PE inputs
- RCD trip current, PEFC or PSC and loop impedance, ring testing, continuity test
Contents
Multifunction installation tester (Heavy duty mains cord(UK) with single input connector, Hard case, USB-C power adapter for charging, Remote control probe, Hanging strap, Zero adapter, Test leads and probes, Alligator clips, Li-ion battery), 1630-2 FC Earth ground clamp (Hard case, Loop resistance standard, 4 AA batteries, Safety information guide, Quick reference guide).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Installation Tester
HD Mains Cord, Hard Case, USB-C & Zero Adapters, Hanging Strap, Test Lead, Alligator Clip, Battery
No SVHC (27-Jun-2024)
Ground Resistance Meter
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate