Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč75,641.280 |
Product Information
Product Overview
6500-2 UK FTT KIT 2 is a UK Portable Appliance Tester (PAT) kit and TruTest™ data management and reporting software. PAT tester is a low weight, small size, one-touch solution with redesigned auto-test capabilities to help you increase the number of portable appliance tests completed each day. The 6500-2 is designed to enable you to work faster without compromising test results.
- Dedicated key for each test for 'one-touch' testing
- Complies with the new standards BS EN 50678 and BS EN 50699
- Pre-set pass/fail levels to save time
- Large backlit display for easy reading
- Single mains socket for appliance connection
- Separate IEC socket for easy mains/extension lead testing
- Detachable test leads for quick field replacement
- Integral carrying handle, USB port for data transfer, integral QWERTY keyboard for rapid data entry
- Additional USB memory capability for back-up data storage and transfer to PC
- Pre-set, auto-test sequences for user convenience
Contents
Fluke 6500-2 portable appliance tester, TruTest software, SP scan 6000 barcode reader, Fail250 Appliance fail labels, Pass560R Appliance pass labels, APP1000 Barcode Appliance Number Labels 0-1000, DMS 0702 Software for Appliance Tester Fluke 6500, EXTL100 extension lead test adaptor, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
6500-2 Series
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate