Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45,169.080 |
Product Information
Product Overview
FLK-TIS20+ MAX 9HZ is a thermal imaging camera. This handheld thermal camera puts the power of thermal imaging at users' fingertips. Designed to make users' jobs quicker and easier, this thermal imager is the right tool for commercial electricians, heating, ventilation, air conditioning, and refrigeration technicians, and maintenance technicians. This TiS20+ MAX can work without a break, with a battery life of over 5 hours of continuous use, making it the longest battery life in a Fluke thermal camera ever. this saves users' battery life in-between inspection points with sleep mode.
- Continuous touchscreen IR-Fusion™
- Can withstand drop up to 2meter
- Water and dust resistant-IP54 enclosure rating
- Automatically organize and file thermal images with Fluke Connect™ asset tagging
- 120 x 90 infrared resolution
- 50° H x 38° V field of view, 50cm (20 inches) minimum focus distance
- 9Hz frame rate
- 8μm to 14μm (long wave) infrared spectral band
- Operating temperature range from -10°C to 50°C
- Size (H x W x L) is 267mm x 101mm x 145mm
Contents
Thermal imager, AC power supply, Rugged lithium-ion smart battery, USB cable, Soft transport bag.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-20°C
120 x 90
50° x 38°
9Hz
Performance Series
400°C
0.06°C
500mm
2 Years
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Namibia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate