Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,363.920 |
3+ | Kč4,276.642 |
5+ | Kč4,189.363 |
Product Information
Product Overview
FLUKE 113 is a true-RMS utility multimeter. Digital multimeter giving users the means to quickly and easily do basic meter set and reconnect testing. This meter is simple-to-use and has the features needed to repair most electrical problems. Using the Fluke VCHEK™ LoZ low impedance measurement function, users can simultaneously test for voltage or continuity. The Min/Max function lets you record signal fluctuations. Can perform diode tests and also provides both auto and manual ranging capabilities. With features such as conformance to the latest safety standards, backlight and a much larger display that's easier to view, this meter is a must have for every toolbox.
- VCHEKTM LoZ low impedance measurement function
- True-rms for accurate ac measurements
- Large backlit display
- Category CAT III 600V and category IV 300V
- Diode test for testing general-purpose germanium, silicon and power diodes
- Integral holster with probe holders for easy storage
- Auto and manual ranging for added user functionality
- Category CAT III 600V and category IV 300V standards for a higher level of safety
- The optional TPAK magnetic hanger allows the user hands-free flexibility
Contents
Fluke 113 utility multimeter, TL75 test leads, One 9V battery, Printed user manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
True RMS
Auto, Manual
600V
-
3 Years
No SVHC (15-Jun-2015)
3.75
6000
600V
-
60kohm
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate