Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,401.800 |
3+ | Kč8,233.764 |
5+ | Kč8,065.728 |
Product Information
Product Overview
FLUKE 116 is a digital HVAC multimeter with temperature and microamps designed for HVAC professionals. It has everything you need to quickly troubleshoot problems with HVAC equipment and flame sensors, including a built-in thermometer to measure temperatures up to 400°C (752°F) and microamps to test flame sensors. The Fluke 116 also measures resistance, continuity, frequency, and capacitance. And the large white LED backlight makes it easy to see results even in poorly lit areas. Fluke 116 multimeters are independently tested for safe use in CAT III 600V environments.
- Built-in thermometer for HVAC applications
- Microamps to test flame sensors
- Low input impedance: helps prevent false readings due to ghost voltage
- Large white LED backlight to work in poorly lit areas
- Resistance, continuity, frequency and capacitance
- Min/max/average with elapsed time to record signal fluctuations
- Compact ergonomic design for one-handed operation
- Compatible with optional magnetic hanger (ToolPak)
- Large white LED backlit display
- Resistance up to 6Mohm
Contents
HVAC multimeter, TL75 test leads, 80BK-A integrated temperature probe, Holster, User documentation, 9V battery (installed).
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
600V
600µA
3 Years
To Be Advised
3.5
6000
600V
600µA
40Mohm
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate