Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč160,587.240 |
Product Information
Product Overview
The Fluke 1555 insulation resistance testers offer digital insulation testing up to 10kV, making it ideal for testing a wide range of high voltage equipment including switch gear, motors, generators and cables. Fluke insulation testers can now conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class, 3 year warranty and CAT IV 600 V safety rating. With measurement storage and PC interface, the 1555 are perfect tools for preventative or predictive maintenance programs designed to identify potential equipment failures before they occur.
- Test voltages up to 10kV provides solutions for all applications
- CAT III 1,000V, CAT IV 600V safety rating
- Voltage breakdown detection gives voltage reading of up to 600V ac or dc for increased user safety
- Selectable test voltages in 50V steps from 250 to 1,000V, and 100V steps above 1,000V
- Measurements can be stored in up to 99 memory locations
- Long battery life gives the user over 750 tests between charges
- Automatic calculation of Dielectric Absorption and Polarization Index with no additional setup
- Guard system eliminates the effect of surface leakage current on high-resistance measurements
- Large digital/analogue LCD for easy viewing
- Capacitance and leakage current measurement
- Ramp function for breakdown testing
- Resistance measurements up to 2TΩ
- Timer settings up to 99 minutes for timed tests
- Supplied with the Fluke Connect ir3000 FC Connector, allows you to wirelessly transfer data from your existing Fluke tool to your smartphone
Contents
Test cables with crocodile clips, infrared adapter with interface cable, FlukeView forms basic CD-ROM, power lead, IP67 hard carry case, English and users manual on CD, quick reference guide, software license agreement, registration card, FlukeView forms and USB-IR cable installation guide, certificate of calibration, heavy-duty crocodile clip leads, and ir3000 FC Connector
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Digital Megohmmeter
2Tohm
50°C
277mm
3.7kg
No SVHC (15-Jun-2015)
250V, 500V, 1kV, 2.5kV, 5kV, 10kV
-20°C
269mm
160mm
155x FC Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate