Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč35,814.240 |
Product Information
Product Overview
FLUKE 1662 EU is a multifunction installation tester with EU plug type. The Fluke 1662 installation tester gives you Fluke reliability and all the basic testing power you need for day-in, day-out installation testing. It tests to all local regulations and is easy and intuitive to use. Additional helpful features like the On/Off switchable auto-start for RCD and loop test, and self-test save time and give you more confidence in your results.
- Measures RCD switching time and tripping level (ramp test)
- Measures trip time and current for RCD type A & AC in one test
- Measures RCD variable current
- Provides automatic RCD test sequence
- Includes Z-max memory for loop tests to support easy evaluation of the highest loop test value
- Provides unique zero adapter for fast, reliable and accurate test lead and mains cord compensation
- Includes a phase sequence indicator
- Calculates prospective earth fault current (PEFC/IK) and prospective short-circuit current (PSC/IK)
- Size (L x W x H)is 10 x 25 x 12.5 cm
- Powered by 6 x AA battery
Contents
FLUKE 1662 EU multifunction installation tester, 6 x AA (IEC LR6) cell batteries, C1600 hard carrying case, Zero adapter, Heavy duty mains cord, STD standard test lead set, C1600 hard carrying case, Padded carrying and waist strap, Quick reference guide, TP165X remote control probe and lead.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
1660 Series
500V
1000Mohm
500V
20Mohm
No SVHC (15-Jun-2015)
Technical Docs (3)
Alternatives for FLUKE 1662 EU
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate