Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč138,943.200 |
Product Information
Product Overview
More visibility, reduced uncertainty and better power quality and energy consumption decisions The Fluke 1736 Three-Phase Power Logger built with Fluke Connect® mobile app and desktop software compatibility gives you the data you need to make critical power quality and energy decisions in real-time. The best test tool for conducting energy studies and basic power quality logging, the 1736 automatically captures and logs over 500 power quality parameters so you have more visibility into the data you need to optimize system reliability and savings. Key measurements: Automatically capture and log voltage, current, power, harmonics and associated power quality values.
- Convenient instrument powering: Power instrument directly from the measured circuit.
- Highest safety rating in the industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance and downstream.
- Measure all three phases and neutral: With included 4 flexible current probes.
- Comprehensive logging: More than 20 separate logging sessions can be stored on the instruments.values are automatically logged so you never loose trends.
- Capture dips, swells and inrush currents: event waveform snapshot and high resolution RMS profile, along with date, timestamp and severity to help pinpoint
- Bright, color touch screen: Perform convenient in-the-field analysis and data checks with full graphical display.
- Capture the right data every time with quick, guided, graphical setup and reduce uncertainty about your connections with the intelligent verification function.
- Complete "in-the-field" setup through the front panel or Fluke Connect App:No need to the workshop for download and setup or to take a pc to electrical panel
Contents
Energy Logger, International with Fluke Connect (includes current probes), Power supply, Voltage test leads, Alligator clips (4x), 12 in 1,500A flexible current probe (3x), Soft case, Energy Analyze Plus software, Magnetic hanging strap, Magnetic voltage probes (4x), WiFi/BLE adapter**, Line cords, Colour coding set, Documentation on USB flash drive
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Current, Energy, Frequency, Harmonics, Power, Voltage
1kV
167mm
55mm
No SVHC (16-Jan-2020)
1 Channel
3.5kHz
198mm
-
Alternatives for FLUKE 1736/EUS
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate