Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44,567.160 |
Product Information
Product Overview
Fluke 28II Ex is an intrinsically safe true-RMS digital multimeter. This intrinsically safe digital multimeter (DMM) you can use in IIC (gas) Zone 1 and 2 and IIIC (dust) Zone 21 and 22 areas. Whether you work in petroleum, chemical, or pharmaceutical environments, all the test and troubleshooting power you need is packed into the most rugged intrinsically safe (IS) DMM Fluke has ever built. The Fluke 28II Ex is also water-proof, dust-proof and drop-proof. You'll be equipped to handle any situation, inside and outside of hazardous zones, without compromising compliance or measurement performance.
- 4.5 digit mode for precise measurements (20,000 counts)
- True-RMS AC voltage and current for accurate measurement on nonlinear signals
- Measures up to 1,000V and 10A AC/DC
- Low pass filter ensures accurate voltage and frequency measurements on VSDs
- Frequency to 200KHz and % duty cycle to help you diagnose VSDs and switching power supplies
- Resistance, continuity and diode test
- 10,000µF capacitance range for components and motor caps
- Conductance measurements for high resistance or leakage tests
- Min./Max./Avg. and Peak capture to record transients and variations automatically
- Relative mode to remove test lead interference on resistance measurements
Contents
Fluke 28 II Ex multimeter, TL175 test leads, AC175 crocodile clips, 80BK-A temperature probe, Holster, User manual, CD-ROM, 3x AA batteries.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
3 Years
No SVHC (25-Jun-2020)
4.5
20000
1kV
10A
50Mohm
-
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate