Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21,744.360 |
3+ | Kč21,309.473 |
5+ | Kč20,874.586 |
Product Information
Product Overview
FLUKE-378 FC/E is a non-contact voltage true-rms AC/DC clamp meter with iFlex. It uses FieldSense™ technology to make testing faster and safer, all without contacting a live conductor. You get accurate voltage and current measurements through the clamp jaw. Simply clip the black test lead to any electrical ground, put the clamp jaw around the conductor and see reliable, accurate voltage and current values on the display. The 378 FC clamp meter includes a unique PQ function that senses power quality issues automatically. When making FieldSense measurements, the 378 FC will detect and display power quality issues, relating to current, voltage, power factor or any combination of the three. Now you can quickly determine if an upstream supply problem exists, or if there is a downstream equipment problem.
- Measure voltage and current with your clamp jaw
- Faster, safer testing - all without touching a live wire - using FieldSense technology
- Power quality indicator shows whether equipment or power line is faulty (378 FC/E)
- Complete 3-phase voltage and current tests in three quick steps
- Full set of phase-to-ground and phase-to-phase values calculated and shown on the meter
- Values are also displayed on your smartphone and saved to the cloud via Fluke Connect software
- Phase rotation auto-calculated and shown on the Fluke Connect software
- No more hand-written notes or complicated math, easy to see and easy to use with included tools
- Included iFlex flexible current probe lets you measure AC current as high as 2.5kA
- Crowded wiring cabinets and large conductors are easily measured with the iFlex probe
Contents
Clamp meter, iFlex flexible current probe (480mm), TL224 silicone insulated test leads, TP175 adjustable length test probes, AC285 grounding clip, TPAK magnetic hanging kit, with 230mm hanging strap, carry case, Quick reference guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
1kV
60kohm
Auto
34mm
No SVHC (15-Jun-2015)
2.5kA
1kV
True RMS
-
-
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate