Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,561.360 |
Product Information
Product Overview
FLUKE-417D is an accurate, durable and easy to use laser meter. The simple design and easy, one-button measurement operation allows you to minimize time spent measuring and maximize the reliability of measurements.
- Large, 2-line illuminated LCD screen
- Three different measurement tasks can be completed quickly and easily with one hand
- Bright laser is clearly visible so you can see your target point even from a long distance
- Designed for both indoor and outdoor applications
- Operates with the Fluke durability and quality you expect
- Protected by a 3-year warranty
Contents
Laser distance measurer (meter), Two AAA batteries, Users manual (17 languages), Quick reference guide, Lanyard, Three-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
0.2m to 40m (0.6ft to 131ft)
40m
LCD
Black, Yellow
IP54
-10°C to +50°C
No SVHC (15-Jun-2015)
Laser
± 2mm (± 0.08")
-
Class 2
2 x AAA
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate