Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20,013.840 |
Product Information
Product Overview
FLUKE 568 is a combination of a contact and non-contact thermometer in one compact tool. It provides a larger temperature range and features controlled through an intuitive graphical display and menu. It comes with a simple, three-button on-screen menu interface (in 7 languages), which is quick to use and makes even complex measurements easy. With just a few pushes of a button, users can adjust emissivity, record data, or turn on and off alarms. The 50:1 distance-to-spot ratio allows users to measure smaller objects from further away. Additionally, users can count on this tool to stand up to tough industrial, electrical, HVAC, and mechanical environments to help you work more efficiently in more applications. It allows you to confidently measure a wide variety of surfaces with adjustable emissivity and a built-in materials table.
- Rugged and ergonomic design Distance-to-spot ratio of 50:1
- Works with most K-type thermocouples
- Allows easy access to advanced features with soft-key buttons and graphical display
- Captures up to 99 points of data for quick downloading to a PC through the USB connection
- FlukeView® Forms software for easy trending and data analysis
- Can be powered from your laptop via the USB to extend battery life
- Quickly identifies problems with MIN, MAX, AVG, and DIF functions
- Easily adapts to lighting conditions with a two-level backlight
- Provides 1% measurement accuracy
- Instantly alerts to measurements outside of set limits with audible and visual alarms
Contents
Thermometer, FlukeView® forms software, USB cable, K-Type thermocouple bead probe, Carrying case, Quick start guide, Users manual, Two-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-40°C to +800°C
0°C
560 Series
1%
50°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for FLUKE 568
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate