Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,487.374 |
Product Information
Product Overview
FLUKE 62 MAX is a mini infrared thermometer. It features a single laser and a 10:1 distance to spot ratio. Users can use the Fluke 62 MAX to perform non-contact temperature measurements on transformers, motors, pumps, panels, breakers, compressors, ducts, steam lines, valves, and vents. It is small in size and extremely easy to use. The single laser helps you pinpoint the target for more accurate readings and makes it easier to measure temperatures in hard-to-reach areas. With its IP54 rating for dust and water resistance, users can rely on the Fluke 62 MAX to deliver accurate, repeatable temperature measurements, rain or shine, in even the dirtiest and dustiest industrial sites. And it’s rugged enough to take a 3-meter drop, so no worries even if the user works from a ladder. It displays min/max/avg/dif: the minimum, maximum or average temperature, or the difference between two measurements.
- High and low alarms for rapid detection of temperatures outside the limits
- Powered by a single, standard AA battery
- Withstands a 3m (9.8ft.) drop
- Features a large, backlit display to make data easier to read, even in dark areas
- Offers single laser targeting for accurate and repeatable measurements
- Features IP54 rating against dust and moisture
- Operating temperature range from 0°C to 50°C
- < 500ms (95% of reading) response time
- IP54 per IEC 60529 IP rating, size is 175 x 85 x 75mm
- IEC 61010-1: pollution degree 2, IEC 60825-1: Class 2 safety rating
Contents
Single laser infrared thermometer, 10:1 spot.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-30°C to +500°C
0°C
-
1.5%
50°C
To Be Advised
Alternatives for FLUKE 62 MAX
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate