Quantity | Price (ex VAT) |
---|---|
1+ | Kč14,003.353 |
Product Information
Product Overview
FLUKE 620 LAN CableMeter verifies the correct termination, connection and routing of LAN cabling. The 620 can test whether a connection has been properly implemented without using a remote unit at other end of the cable. This allows the installers to “test the connection as they go". Upon completing a connection, the installer can immediately verify that this connection is defect-free using a 620. No termination or connector is required at the other end of the cable. From one end, the 620 can detect (1) an open circuit and the length to this open (applies to each pair in a twisted pair LAN cable), (2) a short and the distance to this short circuit, (3) a split pair condition (the 620 shows the actual pairing detected). It is a is a battery operated, handheld instrument that identifies cable failures, measures length, and checks the wiring of cables used for DeviceNet, ControlNet, and Ethernet Local Area Network (LAN) systems. It utilizes a two line LCD display (16 characters each).
- One person can verify each connection as he goes
- Tests all LAN cable types
- Verify end-to-end connectivity per EIA/TIA 568 wiring standard
- Detects wiring problems: opens, shorts, miswires (crossed, reversed, split pair)
- Locates wiring/connection errors (distance to the open or short)
- Measures cable length, easy to use, handheld, long battery life (50 hours continuous)
- 1 to 999 ft or .5 to 300m length range, 1ft or .5m resolution
- Powered by two AA size 1.5volt alkaline batteries
- Inputs withstand telephone ringing and loop voltages
- Size is 7.25inch x 3.87inch x 1.8inch (18cm x 9.8cm x 4.6cm)
Contents
Cable identifier (#1), Soft carrying case, User manual, Quick reference card, Warranty registration card, One patch cord (RJ45-to-RJ45 EIA/TIA 4 pair Cat 5), One RJ45-to-RJ45 female coupler.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
-
-
No SVHC (15-Jun-2015)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate