Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,016.000 |
Product Information
Product Overview
The FLUKE 64 MAX is a multifunction IR thermometer with 20:1 D:S ratio. It features unattended monitoring, 99 data point memory, flashlight, 30 hour battery life and- IP54 rating per IEC 60529. The IR thermometer is designed and tested to survive a 3 meter drop, user can count on this lightweight, compact infrared thermometer to work even in the harshest environments. It has precise laser technology for more accurate and repeatable measurements. Temperature ranges from -30°C to 600°C (-22°F to 1112°F), temperature accuracy (calibration geometry with ambient temperature 23°C ± 2°C) is ±1.0°C or ±1.0% of reading whichever is greater/±2.0°C at -10°C to 0°C/±3.0°C at -30°C to -10°C.
- Flashlight and large, easy to read backlit LCD display for easy viewing even in dark environment
- 8 to 14 microns spectral response, 0.10 to 1.00 emissivity, 0.1°C (0.2°F) display resolution
- Sets time, desired interval between measurements, auto capture captures spot temperatures unattended
- Repeatability (% of reading) is ±0.5% of reading or ±0.5°C (whichever is greater)
- Displays minimum, maximum or average temperature or the difference between two measurements
- Hi and Lo alarms for rapid display of measurements outside set limits
- Small and lightweight design fits easily into tool box
- Powered by one (1) AA alkaline battery, operating temperature range from 0°C to 50°C
- Weight is 255g (8.99oz) and size is 175mm x 85mm x 75mm (6.88 x 3.34 x 2.95")
- Response time is <lt/> 500ms (95% of reading), 99 data point logging
Contents
IR thermometer, Printed instruction sheet.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
-30°C to +600°C
0°C
-
1%
50°C
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate