Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40,403.880 |
Product Information
Product Overview
FLUKE-700PTPK2 is a pneumatic test pressure kit. It is a rugged, high-quality premium pneumatic pressure pump kit for fast and accurate test results generates pressure up to 600 psi, 40 bar. Includes the 700PTP-1 pneumatic hand pump, premium test hoses and adapters, and protective hard case.
- Combine with any 700G Series gauge, 1000psi range/greater, to make a complete pressure testing kit
- Generate pressure up to 600psi, 40bar with the included 700PTP-1 test pump
- Connect the 700G series gauge, directly to PTP-1 hand pump with premium no tools required adapter
- Hard case protects pump and gauge and allows gauge to remain connected to the pump
- Includes 700TTH 5K premium/no tools required transmitter test hose kit and adapters
Contents
700PTP-1 pump, Premium- no tools required gauge connector, One (1) premium transmitter test hose kit and adapters, Hard case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
700PTPK-1 Pump, Gauge Connector, Premium Transmitter Test Hose Kit & Adapters, Hard Case
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate