Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč130,942.680 |
Product Information
Product Overview
FLUKE 725 is a multifunction process calibrator. Users can easily source and measure almost any process parameter and test almost any process device. Measure and source mA, volts, temperature (RTDs and thermocouples), frequency, ohms, and pressure, using optional pressure modules. It is ready to perform as a powerful, yet easy-to-use field calibrator. Its simple controls, without menus, make operation easy and the backlit display provides better visibility in poor light. It features a small, streamlined shape and a rugged, reliable design that makes it ideal for standing up to harsh field conditions.
- Calibration of both temperature and pressure transmitters
- Measure/source/simulate mA loop parameters
- Measure and source mA, Volts DC, frequency, and resistance
- Built-in 24V loop power supply
- Store and recall frequently used calibration set ups
- Operating temperature range from -10°C to 55°C
- EN 61010-1:1993, ANSI/ISA S82.01-1994; CAN/CSA C22.2 No 1010.1:1992 agency approvals
- Size is 130 x 236 x 61mm
Contents
FLUKE 725 multifunction process calibrator, (1 set) AC72 alligator clips, (1 pair) stackable test leads, (1 pair) TL75 test leads, NIST- traceable calibration report and data, Quick reference guide, 3-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Current, Frequency, Resistance, RTD, Thermocouple, Voltage
96mm
Current:0.02% Rdg + 2 LSD, Voltage:0.02% Rdg + 2 LSD, Resistance:0.10O to 1.0O, Loop Supply:10%
-10°C
-
200mm
47mm
650g
55°C
No SVHC (15-Jun-2015)
Technical Docs (3)
Alternatives for FLUKE 725
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate