Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38,924.160 |
3+ | Kč38,146.680 |
5+ | Kč37,369.200 |
Product Information
Product Overview
The FLUKE 787B is a precision 1000V, 440mA true-RMS digital ProcessMeter. This ProcessMeter doubles troubleshooting capabilities by combining the power of a safety rated digital multimeter and mA loop calibrator into a single, compact test tool. It measures AC and DC volts, AC and DC current, resistance, continuity and frequency. The meter is designed in accordance with EN61010, ANSI/ISA S82.01-1994 and CAN/CSA C22.2 No. 61010.1-92 overvoltage CAT III. The ProcessMeter measures DC voltage (400.0mV, 4.000V, 40.00V, 400.0V, 1000V), AC (true-rms) voltage (400.0mV, 4.000V, 40.00V, 400.0V, 1000V), DC current in mA (30.000mA), DC current in Amps (1.000A (0.440A continuous)), AC current in Amps (1.000A (0.440A continuous)), resistance (400.0 ohm, 4.000K, 40.00K, 400.0K, 4.0M, 40M) and frequency (199.99Hz, 1999.9Hz, 19.999KHz).
- Simultaneous mA and% of scale readout on mA output
- 25% manual step plus auto step and auto ramp on mA output
- Min/max/avg/hold/relative modes and manual step (100%, 25%, coarse, fine) plus auto step, auto ramp
- Externally accessible battery for easy changes
- 1000V CAT III, 600V CAT IV, UL, CSA and TUV approvals
- 50mm x 100mm x 203mm (H x W x L) dimension, -20°C to 55°C operating temperature & weight is 600g
- Fluke Connect compatibility for wireless data logging (with IR3000FC module)
- Diode test and continuity beeper
- 20mA DC current source/measure/simulate
- 140hours typical (measurement), 10hours typical (sourcing 12mA) battery life
Applications
Test & Measurement
Contents
FLUKE-787B ProcessMeter, TL71 premium test leads, AC72 alligator clips, Holster with test lead storage, one 9V alkaline battery (installed), Quick reference guide, Users manual, Multi-language manual CD.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
1A
3 Years
No SVHC (15-Jan-2018)
3.75
4000
1kV
1A
40Mohm
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate