Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč68,192.520 |
Product Information
Product Overview
The Fluke 805 FC is not a vibration pen; it’s a meter. A Fluke meter that eliminates the confusion of vibration screening and provides reliable measurements you can trust to make critical go or no-go maintenance decisions. This vibration meter is a reliable vibration screening device available for frontline mechanical troubleshooting teams that need repeatable, severity-scaled readings of overall vibration and bearing condition. Applications: Chillers (refrigeration), Fans, Cooling tower drives, Centrifugal pumps, Positive displacement pumps, Air compressors, Blowers, Generic gearboxes (rolling element bearings) and Machine tools (motor, gearboxes, spindles, etc.).
- Innovative sensor design minimizes measurement variations caused by device angle or contact pressure
- Consistent data quality at both low and high frequency ranges
- Four-level severity scale assesses urgency of problems for overall vibration and bearing condition
- Trending in Microsoft® Excel using pre-built templates
- Overall vibration measurement (10 Hz to 1,000 Hz) for acceleration, velocity and displacement units of measurement for a wide variety of machines
- Crest Factor+ technology provides reliable bearing assessment using direct sensor tip measurements between 4,000 Hz and 20,000 Hz
- Compare vibration levels with ISO-10816 severity scales and store results to the Fluke Connect Cloud
- Get authorization to take next steps in an instant if machine health is at risk via Fluke Connect® Share-Live™ video call*
- Temperature measurement with Spot IR Sensor increases diagnostic capabilities
- Flashlight for viewing measurement locations in dark areas
Contents
Fluke 805 FC Vibration Meter, USB cable, Storage case, Belt holster, Quick reference guide, Two (2) AA batteries
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
100mV/g
80kHz
0.071mm
-
10Hz to 1kHz
0.241mm
0.058mm
No SVHC (16-Jan-2020)
Alternatives for FLUKE 805 FC
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate