Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,925.280 |
Product Information
Product Overview
FLUKE 9040 UK is a phase rotation indicator(UK plug). The Fluke 9040 is effective for measuring phase rotation in all areas where 3-phase supplies are used to feed motors, drives and electrical systems. It is a rotary field indicator and can provide clear indication of the 3-phase via an LCD display and the phase rotation direction to determine correct connections. It allows rapid determination of phase sequence and has a voltage (up to 700V) and frequency range suitable for commercial and industrial applications. Test probes supplied with the instrument have a variable clamping range for safe contact, especially in industrial sockets.
- Voltage range from 40 to 700V
- No battery required
- Continuous operating time
- IP40 rated
- CAT III 600V, CAT IV 300V rated
- Size is 124 x 61 x 27mm
- 2 year warranty
Applications
Test & Measurement, Maintenance & Repair
Contents
Fluke 9040 phase rotation indicator, 3 self-retaining test probes (black), Alligator clip, User manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
15Hz to 400Hz
0°C
124mm
27mm
-
40V to 700V
40°C
61mm
200g
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate