Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31,951.920 |
Product Information
Product Overview
FLUKE 922/KIT is an airflow meter/micromanometer. FLUKE 922 makes airflow measurements easy by combining three tools: differential pressure, airflow, and velocity into a single, rugged meter. Use the Fluke 922 micromanometer to measure pressure drops across key HV AC equipment to drive peak performance and extend equipment life, match ventilation to occupant loads, monitor indoor vs. outdoor pressure relationships and manage the building envelope, promote indoor comfort and quality and perform duct traversals for accurate airflow readings.
- Powerful meter provides differential and static pressure, air velocity and flow readings
- Convenient colour hoses help proper interpretation of pressure readings
- Easy to use without sacrificing performance
- Bright, backlit display for clear viewing in all environments
- User-defined duct shape and size for maximum airflow accuracy
- Resolution down to 0.001 in H2O
- Data storage: 99 readings
- Min/max/average/hold functions for easy data analysis
- Auto power off saves battery life
- IP40 rated, 2 years warranty
Contents
Fluke 922 airflow meter, 12" pitot tube, 2 x rubber hoses, TPak magnetic strip, 9" TPak strap, TPak latch tab, Hard carrying case, 4 x AA batteries 1.5V alkaline, Users manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
1m/s to 80m/s
0°C
45% to 90%
77.5mm
-
-
50°C
175mm
41.9mm
No SVHC (15-Jun-2015)
Technical Docs (2)
Alternatives for FLUKE 922/KIT
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate