Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE TIS40
Order Code2989247
Product RangePerformance Series
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE TIS40
Order Code2989247
Product RangePerformance Series
Technical Datasheet
Temperature Min-20°C
Temperature Max350°C
IR Resolution160 x 120
Thermal Sensitivity (NETD)0.09°C
Field of View (H x V)35.7° x 26.8°
IR Focus Distance Min450mm
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product RangePerformance Series
SVHCNo SVHC (17-Dec-2015)
Alternatives for FLUKE TIS40
1 Product Found
Product Overview
IP54 rated fixed focus infrared camera with 160 x 120 resolution (19200 pixels) and 3.5", 320 x 240 LCD display. It includes a smart battery system that allows you to easily monitor your battery charge level with five-segment LED display.
- Smooth auto and manual scaling level and span
- Quickly captures an in-focus image with point and shoot technology
- Helps you find problems fast with exclusive IR-Fusion® AutoBlend and PIP mode
- Captures visible light images with built-in 5MP industrial performance digital camera
- Allows real-time communication by email from your smart phone with Fluke Connect®
- Stores thousands of images (4GB internal memory and optional 4GB micro SD card)
- Smart battery system to easily monitor battery charge level with 5-segment LED display
Applications
Test & Measurement
Contents
Infrared camera (thermal imager), AC charger/power supply with mains adapters, One rugged lithium ion smart battery, USB cable, Adjustable hand strap, Rugged hard carrying case, Soft transport bag.
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
Temperature Min
-20°C
IR Resolution
160 x 120
Field of View (H x V)
35.7° x 26.8°
Image Capture Frequency
9Hz
Product Range
Performance Series
Temperature Max
350°C
Thermal Sensitivity (NETD)
0.09°C
IR Focus Distance Min
450mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1
UN Hazard Code:3481