Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč94.301 |
10+ | Kč82.513 |
Price for:Each
Minimum: 1
Multiple: 1
Kč94.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORTEX
Manufacturer Part NoDS220
Order Code3380770
Technical Datasheet
Accessory TypeFibre Glass Laminate
For Use WithCNC Isolation Routing Drilling Machines, Dry Film Laminators & Screen Printed Resists
SVHCNo SVHC (23-Jan-2024)
Product Overview
DS220 is a double sided copper clad. It is a FR4 epoxy glass laminate material ideal for the production of high quality printed circuit boards with CNC isolation routing drilling machines, dry film laminators, screen printed resists, LDI laser direct imaging and etching processes. This laminate is manufactured and tested in accordance with IPC4101C/21.
- 1.6mm thickness, 35 micron/1oz copper foil
- 35 dissipation factor, 5.4 dielectric constant
- 20secs solderbath resistance (260°C)
- Size is 100 x 220 x 1.6mm
Technical Specifications
Accessory Type
Fibre Glass Laminate
SVHC
No SVHC (23-Jan-2024)
For Use With
CNC Isolation Routing Drilling Machines, Dry Film Laminators & Screen Printed Resists
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:32089099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12