Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč98.815 |
5+ | Kč83.015 |
Price for:Each
Minimum: 1
Multiple: 1
Kč98.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORTEX
Manufacturer Part NoETCH-PEN
Order Code3380766
Technical Datasheet
Accessory TypePermanent Waterproof Ink Pen
For Use WithPlain Copper Boards
SVHCNo SVHC (23-Jan-2024)
Product Overview
ETCH-PEN is an etch resist pen. It is ideal for use on plain copper boards when an acid bath technique is to be used with artwork directly printed and drawn on the PCB. To use the pen, simply press the tip to promote ink flow and apply slow, even pressure in use. This blue etch resist pen is ideal for use on plain copper boards but can be used on almost any surface. Circuits can be drawn on plain copper laminate and then etched in Ferric Chloride.
- Excellent smudge-proof and waterproof qualities, dries in seconds
- Ideal for left-handed users, permanent, low-odour ink
- Polypropylene barrel and cap guarantee long service life
- Can be left uncapped for days without drying up
- Automatic pressure equalisation prevents pen from leaking on board aircraft
- Line width approx. 0.6mm, refillable
Technical Specifications
Accessory Type
Permanent Waterproof Ink Pen
SVHC
No SVHC (23-Jan-2024)
For Use With
Plain Copper Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:96089900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03