Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFXO-HC536R-1
Order Code1641020
Product RangeFXO-HC53
Technical Datasheet
Product Information
ManufacturerFOX ELECTRONICS
Manufacturer Part NoFXO-HC536R-1
Order Code1641020
Product RangeFXO-HC53
Technical Datasheet
Frequency Nom1MHz
Frequency Stability + / -25ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeFXO-HC53
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS
Product Overview
The FXO-HC536R-1 is a 5 x 3.2mm 3.3V Oscillator with tri-state enables or disable function and extremely low jitter. The FXO-HC536R series with frequency resolution to six decimal places and gold over nickel termination finish. The XPRESSO crystal oscillator utilizes a family of proprietary ASICs, with a key focus on noise reduction technologies. With the XPRESS lead-time, low noise, wide frequency range, excellent ambient performance and XpressO is an excellent choice over the conventional technologies.
- 10ms Start-up time
- 100ns Maximum disable or enable time
- 3ns Rise and fall time
Applications
Clock & Timing, Communications & Networking, Industrial, Test & Measurement
Technical Specifications
Frequency Nom
1MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
FXO-HC53
Operating Temperature Max
85°C
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077