Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč268.105 |
5+ | Kč266.851 |
Price for:Each
Minimum: 1
Multiple: 1
Kč268.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT201XB-01
Order Code2081334
Technical Datasheet
Accessory TypeUSB to I2C Breakout Module
For Use With-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
UMFT201XB-01 is a FT201X based USB to I2C break-out module. This module does not has a USB connector instead the module plugs directly into the USB host connector and the pads of the PCB make electrical contact with the electrical contacts of the USB connector.
- USB to I2C with four control bus lines
- 3.3V power out (with a 50mA current limit) and fused 5V
- Operate at +3.3V voltage levels, however all I/Os are 5V tolerant
Technical Specifications
Accessory Type
USB to I2C Breakout Module
Product Range
-
For Use With
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257