Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč676.909 |
Product Information
Product Overview
The VNCLO-MB1A is a mother board based on the Vinculum II, VNC2 IC. The VNC2 is the second of Vinculum family of embedded dual USB host controller devices. This board designed as a prototyping platform for VNC2 based designs and applications. The board uses a VNC2-64Q package to facilitate 38 GPIO options on 0.1inch pitch header pins. A 10bit A to D converter has also been added to offer connectivity to analogue inputs. This A to D converter can be read by the VNC2-64Q SPI host interface. For USB connectivity the module includes one USB type A connector and one mini B connector to provide access to the VNC2-64Q USB ports. An additional connector, to mate with the VII debugger/programmer module is provided to connect to the VNC2 IDE (Integrated Development Environment) for creating and debugging application code to run on the Vinco mother board. The debugger/programmer module also allows the Vinco board to be programmed.
- 5V operating voltage
- 30 digital I/O
- 8 analogue I/O
- 256KB flash memory
- 16KB RAM
- Superset of the Arduino Duemilanove/Uno development boards
- Precompiled drivers for a variety of interfaces example USB, UART, SPI
- Compatible with existing Arduino shields
- Precompiled driver support for a wide range of USB device classes
- 9V input power supply
Warnings
Use of this device in life support and/or safety applications is entirely at the userÆs risk. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
FTDI
Vinculum II
-
Eval Board VNC2-64Q
No SVHC (21-Jan-2025)
16bit
-
VNC2
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate