Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part No7021121FUL-0004X
Order Code3566192
Product RangeAsserta Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,897.251 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,897.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part No7021121FUL-0004X
Order Code3566192
Product RangeAsserta Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourRed
Visual Signal TypeFlashing
IP / NEMA RatingIP66
Sound Pressure Level (SPL)120dBA
Lens Diameter-
External Height212mm
Connection Type-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeAsserta Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
IP / NEMA Rating
IP66
Lens Diameter
-
Connection Type
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage VDC
24V
Visual Signal Type
Flashing
Sound Pressure Level (SPL)
120dBA
External Height
212mm
Operating Temperature Min
-25°C
Product Range
Asserta Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.96