Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoAS/M/S/9-60V/R
Order Code1320803
Product RangeAsserta MIDI Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,949.468 |
5+ | Kč1,884.511 |
10+ | Kč1,823.818 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,949.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoAS/M/S/9-60V/R
Order Code1320803
Product RangeAsserta MIDI Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC60VDC
TonesMultiple Tones
Sound Pressure Level (SPL)112dB
IP / NEMA RatingIP66
Product RangeAsserta MIDI Series
Resonant Frequency-
Current Consumption120mA
External Depth132mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The AS/M/S/9-60V/R is an Asserta Midi Sounder for use in a wide range of fire and process systems. The Asserta Midi sounder is a versatile and compact unit that has been designed for industrial environments or areas where there is a requirement for a robust alarm.
- 32 Alarm tones
- 2-stage Alarm
- Robust design
- Signals for different alarm levels
- For demanding environments
- Reverse polarity monitoring
Applications
Automation & Process Control, Industrial
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
132mm
Operating Temperature Max
70°C
Supply Voltage VDC
60VDC
Sound Pressure Level (SPL)
112dB
Product Range
Asserta MIDI Series
Current Consumption
120mA
Operating Temperature Min
-20°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8