Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part NoEF5021BWSB
Order Code4155250
Product RangeBiWire Ultra Series
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,399.966 |
5+ | Kč1,371.876 |
10+ | Kč1,344.037 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,399.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoEF5021BWSB
Order Code4155250
Product RangeBiWire Ultra Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC35V
Module Lens Colour-
Visual Signal TypeFlashing
Tones3 Tone
IP / NEMA RatingIP21C
Sound Pressure Level (SPL)90dBA
Lens Diameter-
External Height44mm
Connection TypeCable
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeBiWire Ultra Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
-
Tones
3 Tone
Sound Pressure Level (SPL)
90dBA
External Height
44mm
Operating Temperature Min
-10°C
Product Range
BiWire Ultra Series
Supply Voltage VDC
35V
Visual Signal Type
Flashing
IP / NEMA Rating
IP21C
Lens Diameter
-
Connection Type
Cable
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001