Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFULLEON
Manufacturer Part No651004FULL-0010X
Order Code1320780
Product RangeSymphoni Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,293.064 |
| 5+ | Kč2,247.168 |
| 10+ | Kč2,201.272 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,293.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part No651004FULL-0010X
Order Code1320780
Product RangeSymphoni Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC28VDC
TonesMultiple Tones
Sound Pressure Level (SPL)120dB
IP / NEMA RatingIP42
Product RangeSymphoni Series
Resonant Frequency-
Current Consumption240mA
External Depth95mm
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The SYHO/R is a Symphoni High Output Sounder for use with high noise environments and outdoor use. Compact design delivering up to 120dB the Symphoni high output provides an ideal solution to signalling challenges. Producing levels of up to 120dB(A) this sounder can be used in open areas or in situations having higher than normal background noise levels. Despite its high output the unit is efficient and offers relatively low current consumption.
- 32 Tones (user selectable)
- 2-stage Alarm
- Alert and alarm function
- Reverse polarity monitoring
- 20dB Volume control
Applications
Automation & Process Control, Security
Technical Specifications
Supply Voltage VAC
-
Tones
Multiple Tones
IP / NEMA Rating
IP42
Resonant Frequency
-
External Depth
95mm
Operating Temperature Max
55°C
Supply Voltage VDC
28VDC
Sound Pressure Level (SPL)
120dB
Product Range
Symphoni Series
Current Consumption
240mA
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59