Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFURMAN
Manufacturer Part NoPL-PRO DMC E
Order Code3401067
Product RangeCLASSIC Series
Also Known AsGTIN UPC EAN: 0654061028116
Technical Datasheet
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč15,869.872 |
Price for:Each
Minimum: 1
Multiple: 1
Kč15,869.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFURMAN
Manufacturer Part NoPL-PRO DMC E
Order Code3401067
Product RangeCLASSIC Series
Also Known AsGTIN UPC EAN: 0654061028116
Technical Datasheet
No. of Outlets11Outlets
Supply Voltage VAC230V
Current Rating16A
Length - Metric266.7mm
External Width - Metric482.6mm
Cable Length - Metric2.5m
Length - Imperial10.5"
External Width - Imperial19"
Cable Length - Imperial8.2ft
Product RangeCLASSIC Series
SVHCTo Be Advised
Product Overview
PL-PRO DMC E is a Classic Series 20A power conditioner with lights, volt/ammeter. Classic Series brings together superior protection and outstanding performance in a sturdy, rack-mountable design. The Classic series features Multi-Stage Protection (SMP), linear filtering technology (LiFT), and extreme voltage shutdown (EVS). Together, these technologies comprise what is, without question, one of the world's most advanced and comprehensive transient voltage surge suppressors.
- Captive 3/12 AWG, 10ft black cord with NEMA 20 plug
- Two multi-LED dimmable lamps
- Operating voltage range from 90 to 139VAC
- Overvoltage shutdown of 140VAC nominal
- 1nsec response time
- 6500A maximum surge current
- Spike clamping voltage of 188VAC peak at 3000A
- 12W power consumption
- Dimension is 19" W x 10.5" D x 1.75" H
Warnings
This product is for professional use only. Please select the appropriate (supplied) power cable
Notes
Supplied with Schuko to IEC power lead.
Technical Specifications
No. of Outlets
11Outlets
Current Rating
16A
External Width - Metric
482.6mm
Length - Imperial
10.5"
Cable Length - Imperial
8.2ft
SVHC
To Be Advised
Supply Voltage VAC
230V
Length - Metric
266.7mm
Cable Length - Metric
2.5m
External Width - Imperial
19"
Product Range
CLASSIC Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5