Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | Kč105.085 |
250+ | Kč95.304 |
500+ | Kč86.526 |
1000+ | Kč83.767 |
Price for:Each
Minimum: 100
Multiple: 100
Kč10,508.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoHP75-72P
Order Code2726732
Technical Datasheet
For Use WithTube Axial Fans
Voltage Rating125VAC
Fan Side Connector45° Angle Plug
Current Rating10A
Cable Length1.83m
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
Tube Axial Fans
Fan Side Connector
45° Angle Plug
Cable Length
1.83m
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
125VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Alternatives for HP75-72P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07303