Print Page
Image is for illustrative purposes only. Please refer to product description.
2,133 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč59.189 |
10+ | Kč42.134 |
100+ | Kč36.366 |
250+ | Kč33.356 |
500+ | Kč31.350 |
Price for:Each
Minimum: 1
Multiple: 1
Kč59.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3500-30-A-KIT..
Order Code3873322
Product RangeUSB3500 Series
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
No. of Positions5 Position
Connector MountingSurface Mount, Through Hole Mount
IP RatingIP67
Product RangeUSB3500 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2020)
Alternatives for USB3500-30-A-KIT..
1 Product Found
Product Overview
USB3500-30-A-KIT is comprised of 1 pc of USB3500-30-A waterproof IP67 micro USB 2.0 connector and 1 pc of seal p/n USBTJ-02.
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
No. of Positions
5 Position
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2020)
USB Standard
USB 2.0
No. of Positions
5Ways
Connector Mounting
Surface Mount, Through Hole Mount
Product Range
USB3500 Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000909